Power Supply, 110V ac, 1.5VA, 1 Output, 94 → 121V Input Voltage
- RS Stock No.:
- 658-342
- Mfr. Part No.:
- TR3-110VAC
- Brand:
- Tele
Subtotal (1 unit)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.76 |
*price indicative
- RS Stock No.:
- 658-342
- Mfr. Part No.:
- TR3-110VAC
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Output Voltage | 110V ac | |
| Power Rating | 1.5VA | |
| Number of Outputs | 1 | |
| Input Voltage | 94 → 121V | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Output Voltage 110V ac | ||
Power Rating 1.5VA | ||
Number of Outputs 1 | ||
Input Voltage 94 → 121V | ||
- COO (Country of Origin):
- DE
The Tele Transformer module is housed in a fully encapsulated casing made of self-extinguishing synthetic material for enhanced safety. It offers an IP40 protection degree and pollution degree 2, ensuring reliable operation in moderately polluted environments. Pollution level can be increased by installing the module in appropriate enclosures, compliant with IEC 60664-1 standards.
EAC CE declarations
IP40 protection rated
IP40 protection rated
Related links
- Power Supply 0.5VA 94 → 121V Input Voltage
- Power Supply 1.5VA 184 → 264V Input Voltage
- Power Supply 1.5VA 20.4 → 26.4V Input Voltage
- Power Supply 1.5VA 374 → 484V Input Voltage
- Power Supply 1.5VA 425 → 550V Input Voltage
- Power Supply 1.5VA 323 → 456V Input Voltage
- Eplax Switching Power Supply ± 12 → 15V dc 60W 94 → 253V dc Input Voltage
- Eplax Power Supply 5V dc 3 A 80W 94 → 253V dc Input Voltage
