Cosel Switching Power Supply, PJMA1000F-48, 48V, 21A, 1.008kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-140
- Mfr. Part No.:
- PJMA1000F-48
- Brand:
- Cosel
Subtotal (1 box of 2 units)*
£1,116.04
(exc. VAT)
£1,339.25
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £1,116.04 | £558.02 |
*price indicative
- RS Stock No.:
- 638-140
- Mfr. Part No.:
- PJMA1000F-48
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 48V | |
Output Current | 21A | |
Power Rating | 1.008kW | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 48V | ||
Output Current 21A | ||
Power Rating 1.008kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.
Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant
Harmonic attenuator
RoHS compliant
CE and UKCA compliant