Cosel Switching Power Supply, PJMA600F-12, 12V, 50A, 600W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 5 units)*

£1,122.10

(exc. VAT)

£1,346.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,122.10£224.42

*price indicative

RS Stock No.:
638-132
Mfr. Part No.:
PJMA600F-12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V

Output Current

50A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.

Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant