Cosel Switching Power Supply, PJMA300F-12, 12V, 25A, 300W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-128
- Mfr. Part No.:
- PJMA300F-12
- Brand:
- Cosel
Subtotal (1 box of 10 units)*
£1,515.87
(exc. VAT)
£1,819.04
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,515.87 | £151.587 |
*price indicative
- RS Stock No.:
- 638-128
- Mfr. Part No.:
- PJMA300F-12
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V | |
| Output Current | 25A | |
| Power Rating | 300W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V | ||
Output Current 25A | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.
Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant
Harmonic attenuator
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 12V dc 300W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 300W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 300W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 300W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 300W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 12V dc 300W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 12V dc 300W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 300W 85 → 264V ac Input Voltage
