Cosel Switching Power Supply, AEA800F-36, 36V, 17A, 817W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-089
- Mfr. Part No.:
- AEA800F-36
- Brand:
- Cosel
Subtotal (1 unit)*
£386.36
(exc. VAT)
£463.63
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £386.36 |
*price indicative
- RS Stock No.:
- 638-089
- Mfr. Part No.:
- AEA800F-36
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 36V | |
Output Current | 17A | |
Power Rating | 817W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 36V | ||
Output Current 17A | ||
Power Rating 817W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel AC-DC power supply designed for industrial and medical applications. It delivers up to 817W with forced air cooling. With robust safety certifications and advanced protection features, it ensures reliable performance in demanding environments. It is compliant with SEMI F47 and OVC III according to EN62477-1 standards.
High power & peak power
Low profile
UKCA and CE compliant
RoHS compliant
Low profile
UKCA and CE compliant
RoHS compliant