Cosel Switching Power Supply, AEA600F-24-R3, 24V, 20A, 600W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£271.28

(exc. VAT)

£325.54

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.28

*price indicative

RS Stock No.:
638-079
Mfr. Part No.:
AEA600F-24-R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V

Output Current

20A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel AC-DC power supply designed for industrial and medical applications. It delivers up to 600W with forced air cooling. With robust safety certifications and advanced protection features, it ensures reliable performance in demanding environments. It is compliant with SEMI F47 and OVC III according to EN62477-1 standards.

High power & peak power
Low profile
UKCA and CE compliant
RoHS compliant