Cosel Switching Power Supply, PDA50F-24, 24V, 2.2A, 52.8W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 20 units)*

£1,557.93

(exc. VAT)

£1,869.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,557.93£77.897

*price indicative

RS Stock No.:
638-049
Mfr. Part No.:
PDA50F-24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel AC-DC power supply designed for industrial applications requiring high efficiency and low noise. It supports convection cooling, making it suitable for fanless systems. With a wide operating temperature range and compliance with SEMI F47 and IEC61000-3-2, it ensures stable performance in demanding environments.

Harmonic attenuator
Built in overcurrent and overvoltage protection
Built in inrush current protection
RoHS compliant
CE and UKCA compliant