Cosel Switching Power Supply, TECS45F-5, 5V, 8A, 40W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-030
- Mfr. Part No.:
- TECS45F-5
- Brand:
- Cosel
Subtotal (1 unit)*
£87.91
(exc. VAT)
£105.49
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.91 |
*price indicative
- RS Stock No.:
- 638-030
- Mfr. Part No.:
- TECS45F-5
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V | |
| Output Current | 8A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V | ||
Output Current 8A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel Open-frame AC-DC power supply delivering 45.6W, ideal for commercial applications. It features high efficiency, built-in protection circuits, and operates reliably across a wide temperature range. With a Class II design and ultra-small footprint, its well-suited for space-constrained, fanless systems.
Harmonic attenuator
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 5V 40W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 5V dc 40W 85 → 264V ac Input Voltage
