MEAN WELL Switching Power Supply, SKA60B-12, 12V, 5A, 60W, 1 Output, 18 → 36V dc Input Voltage
- RS Stock No.:
- 634-321
- Mfr. Part No.:
- SKA60B-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£35.89
(exc. VAT)
£43.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.89 |
*price indicative
- RS Stock No.:
- 634-321
- Mfr. Part No.:
- SKA60B-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Output Current | 5A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 18 → 36V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 5A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 18 → 36V dc | ||
- COO (Country of Origin):
- TW
The MEANWELL 60W DC-DC regulated single output converter offers high efficiency up to 93% and 1500VDC input/output isolation. It features built-in remote ON/OFF control, remote sensing, and output trimming of ±10%. The unit complies with CE and FCC standards without requiring external components and includes protections against short circuit, overload, and input/output over voltage. It is cooled by free air convection and housed in a six-sided shielded metal case for reliable performance.
100% burn-in test
Low cost and High reliability
Output 3.3V available
2 years warranty
Low cost and High reliability
Output 3.3V available
2 years warranty
Related links
- Carlo Gavazzi Switching Power Supply 12V 60W 100 → 240V dc Input Voltage
- Cosel Switching Power Supply 12V dc 60W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 60W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 60W 85 → 265V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 60W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 60W 9 → 36V dc Input Voltage
- MEAN WELL Switching Power Supply 12V dc 60W 127 → 370 V dc, 90 → 264 V ac
- EOS Switching Power Supply 12V dc 60W 90 → 264V ac Input Voltage
