MEAN WELL Switching Power Supply, GSM25B07-P1J, 7.5V, 2.93A, 25W, 1 Output, 80 → 264 V, 113 → 370 V Input
- RS Stock No.:
- 634-240
- Mfr. Part No.:
- GSM25B07-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£11.39
(exc. VAT)
£13.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.39 |
*price indicative
- RS Stock No.:
- 634-240
- Mfr. Part No.:
- GSM25B07-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 7.5V | |
| Output Current | 2.93A | |
| Power Rating | 25W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 264 V, 113 → 370 V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 7.5V | ||
Output Current 2.93A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264 V, 113 → 370 V | ||
- COO (Country of Origin):
- CN
The MEANWELL 25W desktop style single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard IEC320-C8 power plug, adopting the input range from 80VAC to 264VAC. The entire series supplies different output voltages between 5VDC and 48VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2 x MOPP), having an ultra low leakage current ( less than 50μA), fitting the medical devices in direct electrical contact with the patients.
Extremely low leakage current
Protections from Short circuit, Overload and Over voltage
LED indicator for power on
Protections from Short circuit, Overload and Over voltage
LED indicator for power on
Related links
- MEAN WELL Switching Power Supply 15V 120W 80 → 264 V, 113 → 370 V Input
- MEAN WELL Switching Power Supply 48V 120W 80 → 264 V, 113 → 370 V Input
- MEAN WELL Switching Power Supply 24V dc 141.6W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 12V dc 140W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 12V dc 249.6W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 12V dc 249.6W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 24V dc 252W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 27V dc 251W 113 → 370 V dc, 80 → 264 V
