600W 5"×3" Open Frame Power Supply
- RS Stock No.:
- 634-219
- Mfr. Part No.:
- LOP-600-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£56.23
(exc. VAT)
£67.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 09 February 2026
- Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.23 |
*price indicative
- RS Stock No.:
- 634-219
- Mfr. Part No.:
- LOP-600-36
- Brand:
- MEAN WELL
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- 200W 4"×2" Open Frame Power Supply
- Linear Power Supplies
- RS PRO Cover Kit, for use with 2 x 4 in Open Frame Power Supply
- RS PRO Cover Kit, for use with 3 x 5 in Open Frame Power Supply
- Lascar Open Frame Linear Power Supply ±5V dc Output 200 mA Output, 1.25W
- OEP Open Frame Linear Power Supply 24V dc Output, 1A Output
- ELC Open Frame Linear Power Supply 24V dc Output 50VA
- OEP Open Frame Linear Power Supply 3.5 → 28 V dc Input 1A
