MEAN WELL Switching Power Supply, HRP-600-7.5, 7.5V, 80A, 600W, 1 Output, 85 → 264 V ac/dc, 120 → 370 V

Subtotal (1 unit)*

£101.00

(exc. VAT)

£121.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2026
  • Plus 3 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.00

*price indicative

RS Stock No.:
611-347
Mfr. Part No.:
HRP-600-7.5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

7.5V

Output Current

80A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264 V ac/dc, 120 → 370 V ac/dc

COO (Country of Origin):
CN
The MEANWELL 600W single output power supply features a universal AC input with full range and a built-in active PFC function with power factor greater than 0.93. It offers high efficiency up to 89% and can withstand a 300VAC surge input for 5 seconds. It includes protections against short circuit, overload, overvoltage, and over temperature, and comes with a user’s manual for guidance.

Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
All using 105°C long life electrolytic capacitors
5 years warranty