TRACOPOWER Switching Power Supply, TXO 500-112-J, 12V dc, 37.5A, 450W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 608-920
- Mfr. Part No.:
- TXO 500-112-J
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£93.63
(exc. VAT)
£112.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.63 |
*price indicative
- RS Stock No.:
- 608-920
- Mfr. Part No.:
- TXO 500-112-J
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Output Current | 37.5A | |
| Power Rating | 450W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 37.5A | ||
Power Rating 450W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Compact 500 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It also features auxiliary functions like remote on/off, sense function and standby power making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standards.
Protection class II prepared
Internal EN 55032 class B filter
Short circuit and overvoltage
Overload protection
3 year product warranty
Internal EN 55032 class B filter
Short circuit and overvoltage
Overload protection
3 year product warranty
Related links
- TRACOPOWER Switching Power Supply 15V dc 450W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 200W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 120W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 300W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 450W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 60W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 450W 85 → 264V ac Input Voltage
