TRACOPOWER Switching Power Supply, TXO 500-115-J, 15V dc, 30A, 450W, 1 Output, 90 → 264V ac Input Voltage

Subtotal (1 unit)*

£93.63

(exc. VAT)

£112.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.63

*price indicative

RS Stock No.:
608-916
Mfr. Part No.:
TXO 500-115-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Output Current

30A

Power Rating

450W

Number of Outputs

1

Input Voltage

90 → 264V ac

COO (Country of Origin):
TW
The TRACOPOWER Compact 500 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It also features auxiliary functions like remote on/off, sense function and standby power making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standards.

Protection class II prepared
Internal EN 55032 class B filter
Short circuit and overvoltage
Overload protection
3 year product warranty