MEAN WELL Switching Power Supply, HEP-2300-55WCAN, 55V dc, 48A, 2.3kW, 1 Output, 90 → 305V ac Input Voltage
- RS Stock No.:
- 590-628
- Mfr. Part No.:
- HEP-2300-55WCAN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£599.81
(exc. VAT)
£719.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £599.81 |
*price indicative
- RS Stock No.:
- 590-628
- Mfr. Part No.:
- HEP-2300-55WCAN
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 55V dc | |
| Output Current | 48A | |
| Power Rating | 2.3kW | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 305V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 55V dc | ||
Output Current 48A | ||
Power Rating 2.3kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 305V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL 2300W industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environment. The entire series is housed with the aluminum case and fully potted with heat-conducted glue. It serves as a high performance power supply solution for various industrial and 4G/5G telecom applications.
Fanless design with cooling by free air convection
LED indicator for power on and 12V auxiliary power availability
Supports diverse installation scenarios with multiple mounting methods
6 years warranty
LED indicator for power on and 12V auxiliary power availability
Supports diverse installation scenarios with multiple mounting methods
6 years warranty
Related links
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
- TRACOPOWER Switching Power Supply Dual Output, 90 → 305V ac Input Voltage
