MEAN WELL Switching Power Supply, RSP-1600-27CAN, 27V, 59A, 1.593kW, 1 Output, 90 → 264 V ac, 127 → 370 V

Subtotal (1 unit)*

£354.00

(exc. VAT)

£424.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.00

*price indicative

RS Stock No.:
588-977
Mfr. Part No.:
RSP-1600-27CAN
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

27V

Output Current

59A

Power Rating

1.593kW

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V ac

COO (Country of Origin):
TW
The MEANWELL Single Output enclosed type AC/DC power supply with a 1U low profile and a high power density. It is cooled by thermostatically controlled fan. It provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, etc.

CAN bus protocol
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and EAC compliant