MEAN WELL Switching Power Supply, HEP-1000-48W, 48V, 21A, 1.008kW, 1 Output, 90 → 305 V ac, 250 → 431 V
- RS Stock No.:
- 588-974
- Mfr. Part No.:
- HEP-1000-48W
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£323.84
(exc. VAT)
£388.61
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £323.84 |
*price indicative
- RS Stock No.:
- 588-974
- Mfr. Part No.:
- HEP-1000-48W
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 48V | |
Output Current | 21A | |
Power Rating | 1.008kW | |
Number of Outputs | 1 | |
Input Voltage | 90 → 305 V ac, 250 → 431 V ac | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 21A | ||
Power Rating 1.008kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 305 V ac, 250 → 431 V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL Industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty oily and high vibration harsh environment. It is housed with aluminium casing and fully potted with heat-conducted glue. It has the complete protection functions and 10G anti-vibration capability.
IP67 protection
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant