MEAN WELL Switching Power Supply, HEP-1000-24W, 24V, 42A, 1.008kW, 1 Output, 90 → 305 V ac, 250 → 431 V
- RS Stock No.:
- 588-973
- Mfr. Part No.:
- HEP-1000-24W
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£323.84
(exc. VAT)
£388.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £323.84 |
*price indicative
- RS Stock No.:
- 588-973
- Mfr. Part No.:
- HEP-1000-24W
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V | |
Output Current | 42A | |
Power Rating | 1.008kW | |
Number of Outputs | 1 | |
Input Voltage | 90 → 305 V ac, 250 → 431 V ac | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 42A | ||
Power Rating 1.008kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 305 V ac, 250 → 431 V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL Industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty oily and high vibration harsh environment. It is housed with aluminium casing and fully potted with heat-conducted glue. It has the complete protection functions and 10G anti-vibration capability.
IP67 protection
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant