MEAN WELL Switching Power Supply, DPU-3200-24CAN, 24V, 133A, 3.192kW, 1 Output, 90 → 264 V ac, 127 → 370

Subtotal (1 unit)*

£534.96

(exc. VAT)

£641.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£534.96

*price indicative

RS Stock No.:
588-970
Mfr. Part No.:
DPU-3200-24CAN
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Output Current

133A

Power Rating

3.192kW

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V ac

COO (Country of Origin):
TW
The MEANWELL Power Supply is a 3.2KW single output enclosed type AC/DC power supply with 1U low profile and a high power density. It is cooled by the thermostatically controlled fan. It provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power and etc.

CAN bus protocol
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant