TRACOPOWER Switching Power Supply, TXN 150-115, 15V dc, 10mA, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 588-591
- Mfr. Part No.:
- TXN 150-115
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£34.05
(exc. VAT)
£40.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £34.05 |
*price indicative
- RS Stock No.:
- 588-591
- Mfr. Part No.:
- TXN 150-115
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 15V dc | |
Output Current | 10mA | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 10mA | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient solution designed for industrial applications. It features a low-profile metal enclosure and screw terminal block for easy installation. Provides reinforced I/O isolation of 3000 VAC and active power factor correction greater than 0.9.
Compact metal case with screw terminal block
Internal EN 55032 class B filter
IEC/EN/UL 62368-1 safety approvals
Chassis mount
Internal EN 55032 class B filter
IEC/EN/UL 62368-1 safety approvals
Chassis mount