TRACOPOWER Switching Power Supply, TXN 150-105, 5V dc, 30mA, 150W, 1 Output, 90 → 264V ac Input Voltage

Subtotal (1 unit)*

£34.05

(exc. VAT)

£40.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 999,999,989 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.05

*price indicative

RS Stock No.:
588-582
Mfr. Part No.:
TXN 150-105
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Output Current

30mA

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

COO (Country of Origin):
CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient solution designed for industrial applications. It features a low-profile metal enclosure and screw terminal block for easy installation. Provides reinforced I/O isolation of 3000 VAC and active power factor correction greater than 0.9.

Compact metal case with screw terminal block
Internal EN 55032 class B filter
IEC/EN/UL 62368-1 safety approvals
Chassis mount