TRACOPOWER Switching Power Supply, TXN 100PF-148, 48V dc, 2.1mA, 100W, 1 Output, 90 → 264V ac Input Voltage

Subtotal (1 unit)*

£31.03

(exc. VAT)

£37.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 22 October 2025
  • Plus 9 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.03

*price indicative

RS Stock No.:
588-581
Mfr. Part No.:
TXN 100PF-148
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

48V dc

Output Current

2.1mA

Power Rating

100W

Number of Outputs

1

Input Voltage

90 → 264V ac

COO (Country of Origin):
CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient solution designed for industrial applications. It features a low-profile metal enclosure and screw terminal block for easy installation. Provides reinforced I/O isolation of 3000 VAC and active power factor correction greater than 0.9.

Compact metal case with screw terminal block
Internal EN 55032 class B filter
IEC/EN/UL 62368-1 safety approvals
Chassis mount