TRACOPOWER Switching Power Supply, TXN 100PF-115, 15V dc, 6.7mA, 100W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 588-580
- Mfr. Part No.:
- TXN 100PF-115
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£31.03
(exc. VAT)
£37.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £31.03 |
*price indicative
- RS Stock No.:
- 588-580
- Mfr. Part No.:
- TXN 100PF-115
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 6.7mA | |
| Power Rating | 100W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 6.7mA | ||
Power Rating 100W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient solution designed for industrial applications. It features a low-profile metal enclosure and screw terminal block for easy installation. Provides reinforced I/O isolation of 3000 VAC and active power factor correction greater than 0.9.
Compact metal case with screw terminal block
Internal EN 55032 class B filter
IEC/EN/UL 62368-1 safety approvals
Chassis mount
Internal EN 55032 class B filter
IEC/EN/UL 62368-1 safety approvals
Chassis mount
Related links
- TRACOPOWER AC-DC Power Supply 15V dc 100W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 100W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 100W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 100W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 960W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 500W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 25W 90 → 264V ac Input Voltage
