TRACOPOWER Switching Power Supply, TXN 25-148, 48V dc, 570μA, 25W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 588-577
- Mfr. Part No.:
- TXN 25-148
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.40 |
*price indicative
- RS Stock No.:
- 588-577
- Mfr. Part No.:
- TXN 25-148
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 48V dc | |
Output Current | 570µA | |
Power Rating | 25W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 570µA | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient, metal-enclosed unit designed for industrial applications. It features a low-profile metal case and screw terminal block for easy installation in various equipment. Offers protection against short circuit, overvoltage, and overload conditions.
Compact metal case with screw terminal block
Internal EN 55032 class B filter
Compliance to EN 61000-3-2
Chassis mount
Internal EN 55032 class B filter
Compliance to EN 61000-3-2
Chassis mount