MEAN WELL Switching Power Supply, LSP-160-48T, 48V, 3.4A, 163.2W, 141 → 370V dc Input Voltage

Subtotal (1 unit)*

£36.27

(exc. VAT)

£43.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.27

*price indicative

RS Stock No.:
576-938
Mfr. Part No.:
LSP-160-48T
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Output Current

3.4A

Power Rating

163.2W

Input Voltage

141 → 370V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Slim Single output enclosed power supply with PFC and Output 48Vdc at 3.4A with terminal block and DC OK signal.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 30