Cosel Switching Power Supply, LGA50A-24, 24V dc, 2.5A, 60W, 1 Output, 85 → 132V ac Input Voltage

Discontinued
RS Stock No.:
548-381
Mfr. Part No.:
LGA50A-24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 132V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

132mm

Width

50mm

Depth

23mm

Efficiency

85%

Minimum Temperature

-10°C

Weight

160g

Maximum Temperature

+60°C

COO (Country of Origin):
JP

LGA Series, Single Output, 50 to 240 W


The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.

Features and Benefits:


Standard input range of 85 V ac to 132 V ac

Small and compact

PCB construction

Inrush current, overcurrent and overvoltage protection circuits are built in

Note

Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.

Standards

UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B