MEAN WELL Switch Mode Power Supply, HRPG-200-48
- RS Stock No.:
- 534-762
- Distrelec Article No.:
- 303-86-416
- Mfr. Part No.:
- HRPG-200-48
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£60.21
(exc. VAT)
£72.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.21 |
*price indicative
- RS Stock No.:
- 534-762
- Distrelec Article No.:
- 303-86-416
- Mfr. Part No.:
- HRPG-200-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switch Mode Power Supply | |
| Standards/Approvals | No | |
| Series | HRPG-200 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switch Mode Power Supply | ||
Standards/Approvals No | ||
Series HRPG-200 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Switch Mode Power Supply, HRPG-200-12
- MEAN WELL Switch Mode Power Supply, HRPG-1000N3-12
- MEAN WELL Switch Mode Power Supply, HRPG-600-15
- MEAN WELL Switching Power Supply 26.7A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.4A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 40A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 5.7A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 13.4A Input 85V ac to 370 V dc, 264V ac
