XP Power Switching Power Supply, HPA1K5PS60, 60V, 25A, 1.5kW, 1 Output, 180 → 264V Input Voltage
- RS Stock No.:
- 516-949
- Mfr. Part No.:
- HPA1K5PS60
- Brand:
- XP Power
Subtotal (1 unit)*
£603.57
(exc. VAT)
£724.28
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £603.57 |
*price indicative
- RS Stock No.:
- 516-949
- Mfr. Part No.:
- HPA1K5PS60
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 60V | |
Output Current | 25A | |
Power Rating | 1.5kW | |
Number of Outputs | 1 | |
Input Voltage | 180 → 264V | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 60V | ||
Output Current 25A | ||
Power Rating 1.5kW | ||
Number of Outputs 1 | ||
Input Voltage 180 → 264V | ||
- COO (Country of Origin):
- CN
The XP Power High-efficiency AC-DC power supplies offer programmable output voltage (0-105%) and current (0-110%) for precise control in various applications. With efficiency up to 93%, they ensure minimal energy loss and reliable performance, making them ideal for industrial, automation, and laboratory use.
ITE and medical approvals
Parallel operation
Analog and digital interfaces
Parallel operation
Analog and digital interfaces