XP Power AC-DC Power Supply, ECL25US12-P, 12V, 2.1A, 25W, 85 → 264V Input Voltage
- RS Stock No.:
- 516-938
- Mfr. Part No.:
- ECL25US12-P
- Brand:
- XP Power
Subtotal (1 unit)*
£36.39
(exc. VAT)
£43.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £36.39 |
*price indicative
- RS Stock No.:
- 516-938
- Mfr. Part No.:
- ECL25US12-P
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 12V | |
Output Current | 2.1A | |
Power Rating | 25W | |
Input Voltage | 85 → 264V | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 12V | ||
Output Current 2.1A | ||
Power Rating 25W | ||
Input Voltage 85 → 264V | ||
- COO (Country of Origin):
- CN
The XP Power Ultra-compact AC/DC power supply is designed for versatility, offering single, dual, and triple output configurations. Available in both open-frame PCB and chassis-mount designs, it provides reliable power conversion for industrial, automation, and embedded applications.
Encapsulated PCB Mount Versions
Peak Load Capability
Peak Load Capability