XP Power Switching Power Supply, CCH600PS28, 28V, 21.5A, 605W, 90 → 264V Input Voltage
- RS Stock No.:
- 516-890
- Mfr. Part No.:
- CCH600PS28
- Brand:
- XP Power
Subtotal (1 unit)*
£470.31
(exc. VAT)
£564.37
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £470.31 |
*price indicative
- RS Stock No.:
- 516-890
- Mfr. Part No.:
- CCH600PS28
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 28V | |
Output Current | 21.5A | |
Power Rating | 605W | |
Input Voltage | 90 → 264V | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 28V | ||
Output Current 21.5A | ||
Power Rating 605W | ||
Input Voltage 90 → 264V | ||
- COO (Country of Origin):
- CN
The XP Power Enclosed power supply features a base plate cooling design, ensuring efficient heat dissipation without the need for active cooling. It provides reliable power delivery for industrial and embedded applications where space and thermal management are critical.
High Efficiency up to 90 percent
Industrial and MIL-STD461E EMC Compliance
Industrial and MIL-STD461E EMC Compliance