XP Power Switching Power Supply, CCH600PS24 24V, 25.0A, 603 W, Input 90V to 90V
- RS Stock No.:
- 516-885
- Distrelec Article No.:
- 304-47-065
- Mfr. Part No.:
- CCH600PS24
- Brand:
- XP Power
Subtotal (1 box of 6 units)*
£2,897.05
(exc. VAT)
£3,476.46
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 12 February 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,897.05 | £482.842 |
*price indicative
- RS Stock No.:
- 516-885
- Distrelec Article No.:
- 304-47-065
- Mfr. Part No.:
- CCH600PS24
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 603W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 25.0A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 43mm | |
| Weight | 1.5kg | |
| Length | 214mm | |
| Width | 102mm | |
| Standards/Approvals | CSA C22.2 No. 60950-1-07 2nd Edition 2007-03, EN60950-1, EN62368-1:2014/A11:2017, IEC60650-1, IEC60950-1, IEC62368-1, LVD, UL60950-1, UL62368-1 & CAN/CSA C22.2 No. 62368-1-14 | |
| Efficiency | 90% | |
| Maximum Input Voltage | 90V | |
| Series | CCH600 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V | |
| Output Current | 25A | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 603W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 25.0A | ||
Maximum Operating Temperature 85°C | ||
Depth 43mm | ||
Weight 1.5kg | ||
Length 214mm | ||
Width 102mm | ||
Standards/Approvals CSA C22.2 No. 60950-1-07 2nd Edition 2007-03, EN60950-1, EN62368-1:2014/A11:2017, IEC60650-1, IEC60950-1, IEC62368-1, LVD, UL60950-1, UL62368-1 & CAN/CSA C22.2 No. 62368-1-14 | ||
Efficiency 90% | ||
Maximum Input Voltage 90V | ||
Series CCH600 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V | ||
Output Current 25A | ||
- COO (Country of Origin):
- CN
Related links
- XP Power Switching Power Supply 24V 603 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 40 W, Input 90V to 90V
- XP Power Switching Power Supply 6.25A Input 90V to 90V
- XP Power Switching Power Supply 1.66A Input 90V to 90V
- XP Power Switching Power Supply 28V 605 W, Input 90V to 90V
- XP Power Switching Power Supply 12V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 12V 400 W, Input 90V to 90V
