XP Power Switching Power Supply, VFB150PS12, 12V, 12.5A, 150W, 1 Output, 90 → 264V Input Voltage
- RS Stock No.:
- 516-879
- Mfr. Part No.:
- VFB150PS12
- Brand:
- XP Power
Subtotal (1 unit)*
£33.53
(exc. VAT)
£40.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £33.53 |
*price indicative
- RS Stock No.:
- 516-879
- Mfr. Part No.:
- VFB150PS12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 12V | |
Output Current | 12.5A | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 12V | ||
Output Current 12.5A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V | ||
- COO (Country of Origin):
- CN
The XP Power Cost-competitive, high-efficiency AC-DC power supplies offer a single output and are designed in an industry-standard 5.0 x 3.0 inch footprint. Their compact and reliable design makes them ideal for industrial, IT, and domestic applications, ensuring stable power delivery with minimal energy loss.
3kVAC input to output isolation
Overcurrent, overvoltage and short-circuit protection
Overcurrent, overvoltage and short-circuit protection