XP Power Switching Power Supply, MCE40US24, 24V, 1.66A, 40W, 90 → 264V Input Voltage
- RS Stock No.:
- 516-850
- Mfr. Part No.:
- MCE40US24
- Brand:
- XP Power
Subtotal (1 unit)*
£23.42
(exc. VAT)
£28.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.42 |
*price indicative
- RS Stock No.:
- 516-850
- Mfr. Part No.:
- MCE40US24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 24V | |
Output Current | 1.66A | |
Power Rating | 40W | |
Input Voltage | 90 → 264V | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 24V | ||
Output Current 1.66A | ||
Power Rating 40W | ||
Input Voltage 90 → 264V | ||
- COO (Country of Origin):
- CN
The XP Power PCB mount single output AC-DC medical power supplies delivers a power output of 40W and offers single output voltages ranging from 3.3V to 48VDC.
4kVAC input to output isolation
Class B conducted and radiated emissions
Class B conducted and radiated emissions