SMC Switching Power Supply, IZTP40, 7kV
- RS Stock No.:
- 426-211
- Mfr. Part No.:
- IZTP40
- Brand:
- SMC
Subtotal (1 unit)*
£483.21
(exc. VAT)
£579.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £483.21 |
*price indicative
- RS Stock No.:
- 426-211
- Mfr. Part No.:
- IZTP40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Output Voltage | 7kV | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Output Voltage 7kV | ||
- COO (Country of Origin):
- JP
The SMC Power Supply Module features a high-voltage power supply separated from the bar, providing flexibility in installation and maintenance. It is designed for easy mounting and removal using a connector, allowing for quick setup and servicing without the need for complicated procedures.
Can be mounted separately from the controller or other high-voltage power supply modules
DIN rail mounting bracket available
DIN rail mounting bracket available
Related links
- SMC Switching Power Supply 7kV
- SMC Switching Power Supply 7kV
- nVent SCHROFF Switching Power Supply, 13100102
- RS PRO Switching Power Supply 1kW
- 100W SingleOutput Switching Power Supply
- 65W Triple Output Switching Power Supply
- MEAN WELL Switching Power Supply, RQ-65B
- Extech Switching Power Supply 0.5 → 36V 80W
