MEAN WELL Switching Power Supply, HSP-300-5, 5V, 60A, 300W, 127 → 190V dc Input Voltage
- RS Stock No.:
- 424-965
- Mfr. Part No.:
- HSP-300-5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£49.13
(exc. VAT)
£58.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £49.13 |
*price indicative
- RS Stock No.:
- 424-965
- Mfr. Part No.:
- HSP-300-5
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 5V | |
Output Current | 60A | |
Power Rating | 300W | |
Input Voltage | 127 → 190V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Output Current 60A | ||
Power Rating 300W | ||
Input Voltage 127 → 190V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply with PFC and Output 5Vdc at 60A and 1U low profile and conformal coated.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 15
RoHS Compliant
Packing quantity 15