MEAN WELL Switching Power Supply, LSP-160-24T, 24V, 6.75A, 162W, 141 → 270V dc Input Voltage
- RS Stock No.:
- 424-964
- Mfr. Part No.:
- LSP-160-24T
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£36.27
(exc. VAT)
£43.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £36.27 |
*price indicative
- RS Stock No.:
- 424-964
- Mfr. Part No.:
- LSP-160-24T
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V | |
Output Current | 6.75A | |
Power Rating | 162W | |
Input Voltage | 141 → 270V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 6.75A | ||
Power Rating 162W | ||
Input Voltage 141 → 270V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Slim Single output enclosed power supply with PFC and Output 24Vdc at 6.75A with terminal block and DC OK signal.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 30
RoHS Compliant
Packing quantity 30