MEAN WELL Switching Power Supply, SDR-480-24, 24V, 20A, 480W, 127 → 370V dc Input Voltage
- RS Stock No.:
- 424-962
- Mfr. Part No.:
- SDR-480-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£111.04
(exc. VAT)
£133.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
- Plus 3 unit(s) shipping from 10 November 2025
- Plus 44 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £111.04 |
*price indicative
- RS Stock No.:
- 424-962
- Mfr. Part No.:
- SDR-480-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V | |
Output Current | 20A | |
Power Rating | 480W | |
Input Voltage | 127 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 20A | ||
Power Rating 480W | ||
Input Voltage 127 → 370V dc | ||
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Industrial DIN rail power supply and Output 24Vdc at 20A and Metal casing and Ultra slim width 85.5mm.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 8
RoHS Compliant
Packing quantity 8