MEAN WELL Switching Power Supply, HEP-600-12, 12V, 40A, 480W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-916
- Mfr. Part No.:
- HEP-600-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£178.74
(exc. VAT)
£214.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £178.74 |
*price indicative
- RS Stock No.:
- 424-916
- Mfr. Part No.:
- HEP-600-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 12V | |
Output Current | 40A | |
Power Rating | 480W | |
Input Voltage | 120 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 40A | ||
Power Rating 480W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output industrial power supply with PFC and Output 12Vdc at 40.0A and Input-output by terminal block and Withstand up to 10G Vibration.
Warranty pack 72 Months Bring-In
RoHS Compliant
Packing quantity 4
RoHS Compliant
Packing quantity 4