MEAN WELL Switching Power Supply, LOP-300-24, 24V, 18.8A, 450W, 113 → 370V dc Input Voltage
- RS Stock No.:
- 424-870
- Mfr. Part No.:
- LOP-300-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£31.11
(exc. VAT)
£37.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 5 unit(s) shipping from 26 January 2026
- Plus 9 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £31.11 |
*price indicative
- RS Stock No.:
- 424-870
- Mfr. Part No.:
- LOP-300-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V | |
Output Current | 18.8A | |
Power Rating | 450W | |
Input Voltage | 113 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 18.8A | ||
Power Rating 450W | ||
Input Voltage 113 → 370V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC low profile open frame power supply features 150% peak for 3s, 180W convection, and 300W fan cooling. It has an input range of 80 to 264Vac and provides a 24Vdc output. The power supply operates in a wide temperature range of -40° to +80°C and includes an auxiliary 12V/0.5A output for an external fan. It holds industrial EN UL62368-1, household EN UL60335-1, and medical EN UL60601-1 multi-field certifications, making it suitable for class I and class II applications.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 36
RoHS Compliant
Packing quantity 36