MEAN WELL Switching Power Supply, NMP1K2 1.2kW, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-867
- Mfr. Part No.:
- NMP1K2
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£180.29
(exc. VAT)
£216.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £180.29 |
*price indicative
- RS Stock No.:
- 424-867
- Mfr. Part No.:
- NMP1K2
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Power Rating | 1.2kW | |
Input Voltage | 120 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Power Rating 1.2kW | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Modular Power offers 90% efficiency at full case load with H/K module at nominal 24V/48V. It has an AC current of 6.7A/230VAC and 13.5A/115VAC, with an inrush current of 40A/230VAC and 25A/115VAC. The leakage current includes earth leakage current <400μA/264VAC and touch current <100μA/264VAC. The total output power is 1200W max.
Shut down output voltage, recovers automatically after temperature goes down
Shut down output voltage, recovers automatically after temperature goes down
Shut down output voltage, recovers automatically after temperature goes down