MEAN WELL Switching Power Supply, HRP-300-36, 36V, 9A, 324W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-859
- Mfr. Part No.:
- HRP-300-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£60.88
(exc. VAT)
£73.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £60.88 |
*price indicative
- RS Stock No.:
- 424-859
- Mfr. Part No.:
- HRP-300-36
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 36V | |
Output Current | 9A | |
Power Rating | 324W | |
Input Voltage | 120 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Output Current 9A | ||
Power Rating 324W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply and Output 36Vdc at 9A and 1U low profile and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 15
RoHS Compliant
Packing quantity 15