MEAN WELL Switching Power Supply, HEP-480-36A, 36V, 13.3A, 480W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-856
- Mfr. Part No.:
- HEP-480-36A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£142.39
(exc. VAT)
£170.87
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £142.39 |
*price indicative
- RS Stock No.:
- 424-856
- Mfr. Part No.:
- HEP-480-36A
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 36V | |
Output Current | 13.3A | |
Power Rating | 480W | |
Input Voltage | 120 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Output Current 13.3A | ||
Power Rating 480W | ||
Input Voltage 120 → 370V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output industrial power supply with PFC and Output 36Vdc at 13.3A and Vo-Io adjust with Potentiometer and Withstand up to 10G Vibration.
Warranty pack 72 Months Bring-In
RoHS Compliant
Packing quantity 4
RoHS Compliant
Packing quantity 4