MEAN WELL Switching Power Supply, BIC-2200-48CAN, 48V, 45A, 2.16kW, 180 → 264V ac Input Voltage
- RS Stock No.:
- 424-837
- Mfr. Part No.:
- BIC-2200-48CAN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£464.89
(exc. VAT)
£557.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £464.89 |
*price indicative
- RS Stock No.:
- 424-837
- Mfr. Part No.:
- BIC-2200-48CAN
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 48V | |
Output Current | 45A | |
Power Rating | 2.16kW | |
Input Voltage | 180 → 264V ac | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 45A | ||
Power Rating 2.16kW | ||
Input Voltage 180 → 264V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL Power Supply with Energy Recycle Function operates with a DC voltage of 48V and a rated current of 45A. It has a full power voltage range of 48 to 65V and a voltage adjustment range of 38 to 65V. The current range is 0 to 45A. It offers line regulation of ±0.5% and load regulation of ±0.5%.
Shut down output voltage, recovers after temperature drops
Shut down AC output voltage, re-power to recover
Shut down AC output voltage, re-power to recover