MEAN WELL Switching Power Supply, LOP-300-30, 30V, 15A, 450W, 113 → 370V dc Input Voltage

Subtotal (1 unit)*

£31.11

(exc. VAT)

£37.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.11

*price indicative

RS Stock No.:
424-833
Mfr. Part No.:
LOP-300-30
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V

Output Current

15A

Power Rating

450W

Input Voltage

113 → 370V dc

COO (Country of Origin):
CN
The MEANWELL AC-DC low profile open frame power supply features 150% peak for 3s, 180W convection, and 300W fan cooling. It has an input range of 80 to 264Vac and provides a 30Vdc output. The power supply operates in a wide temperature range of -40° to +80°C and includes an auxiliary 12V/0.5A output for an external fan. It holds industrial EN UL62368-1, household EN UL60335-1, and medical EN UL60601-1 multi-field certifications, making it suitable for class I and class II applications.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 36

Related links