MEAN WELL Switching Power Supply, HEP-600-15, 15V, 36A, 540W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-801
- Mfr. Part No.:
- HEP-600-15
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£178.74
(exc. VAT)
£214.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £178.74 |
*price indicative
- RS Stock No.:
- 424-801
- Mfr. Part No.:
- HEP-600-15
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 15V | |
Output Current | 36A | |
Power Rating | 540W | |
Input Voltage | 120 → 370V dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Output Current 36A | ||
Power Rating 540W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output industrial power supply with PFC and Output 15Vdc at 36.0A and Input-output by terminal block and Withstand up to 10G Vibration.
Warranty pack 72 Months Bring-In
RoHS Compliant
Packing quantity 4
RoHS Compliant
Packing quantity 4