MEAN WELL Switching Power Supply, EPP-400-36, 36V, 7A, 400W, 113 → 370V dc Input Voltage

Subtotal (1 unit)*

£53.10

(exc. VAT)

£63.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 16 February 2026
  • Plus 999,999,997 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.10

*price indicative

RS Stock No.:
424-776
Mfr. Part No.:
EPP-400-36
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Output Current

7A

Power Rating

400W

Input Voltage

113 → 370V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output Open frame power supply with PFC and Output 36Vdc at 11.2A.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 36