Mean Well Embedded Switch Mode Power Supply SMPS, NFM-10-5, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 424-380
- Mfr. Part No.:
- NFM-10-5
- Brand:
- Mean Well
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.58
(exc. VAT)
£13.90
(inc. VAT)
- RS Stock No.:
- 424-380
- Mfr. Part No.:
- NFM-10-5
- Brand:
- Mean Well
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mean Well | |
Output Voltage | 5V dc | |
Output Current | 2A | |
Power Rating | 10W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 65mm | |
Width | 45mm | |
Medical Approved | Yes | |
Depth | 22mm | |
Minimum Temperature | -20°C | |
Weight | 45g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Mean Well | ||
Output Voltage 5V dc | ||
Output Current 2A | ||
Power Rating 10W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 65mm | ||
Width 45mm | ||
Medical Approved Yes | ||
Depth 22mm | ||
Minimum Temperature -20°C | ||
Weight 45g | ||
Maximum Temperature +70°C | ||