Cosel Switching Power Supply, LEA50F-12, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 330-522
- Mfr. Part No.:
- LEA50F-12
- Brand:
- Cosel
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£54.10
(exc. VAT)
£64.92
(inc. VAT)
- RS Stock No.:
- 330-522
- Mfr. Part No.:
- LEA50F-12
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Output Current | 4.3A | |
| Power Rating | 51.6W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 195mm | |
| Width | 55mm | |
| Depth | 23mm | |
| Efficiency | 80% | |
| Weight | 210g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Output Current 4.3A | ||
Power Rating 51.6W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 195mm | ||
Width 55mm | ||
Depth 23mm | ||
Efficiency 80% | ||
Weight 210g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- JP

