Cosel Embedded Switch Mode Power Supply SMPS, LCA30S-15, 15V dc, 2A, 30W, 1 Output, 110 → 170 V dc, 85 →
- RS Stock No.:
- 329-112
- Mfr. Part No.:
- LCA30S-15
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-112
- Mfr. Part No.:
- LCA30S-15
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Output Current | 2A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 170 V dc, 85 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 132.5mm | |
| Width | 50mm | |
| Depth | 23mm | |
| Efficiency | 81% | |
| Minimum Temperature | -10°C | |
| Weight | 150g | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Output Current 2A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 170 V dc, 85 → 132 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 132.5mm | ||
Width 50mm | ||
Depth 23mm | ||
Efficiency 81% | ||
Minimum Temperature -10°C | ||
Weight 150g | ||
Maximum Temperature +60°C | ||
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
