Recom AC-DC Power Supply, RAC20NE-12SK/277, 12V dc, 1.667A, 20W, 1 Output, 85-305V ac Input Voltage
- RS Stock No.:
- 242-534
- Mfr. Part No.:
- RAC20NE-12SK/277
- Brand:
- Recom
Subtotal (1 unit)*
£12.43
(exc. VAT)
£14.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £12.43 |
*price indicative
- RS Stock No.:
- 242-534
- Mfr. Part No.:
- RAC20NE-12SK/277
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 12V dc | |
Output Current | 1.667A | |
Power Rating | 20W | |
Number of Outputs | 1 | |
Input Voltage | 85-305V ac | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 1.667A | ||
Power Rating 20W | ||
Number of Outputs 1 | ||
Input Voltage 85-305V ac | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are open frame or encapsulated solder mount built in power supplies are optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. These compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode.
85 to 305VAC wide input range
Full load power ratings to 60 degree C
OVC III over voltage category up to 3000m
High efficiency
3 year warranty
Full load power ratings to 60 degree C
OVC III over voltage category up to 3000m
High efficiency
3 year warranty